1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2K00561MXT

Digi-Key Part Number
1206Y2K00561MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2K00561MXT
Description
CAP CER 560PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
560 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.18034$901.70
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1206Y2K00561KXTKnowles Syfer01206Y2K00561KXT-ND$0.18443Upgrade
1206Y2K00561JXTKnowles Syfer01206Y2K00561JXT-ND$0.20992Upgrade