1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1001P00BFT

Digi-Key Part Number
1206Y1001P00BFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1001P00BFT
Description
CAP CER 1PF 100V C0G/NP0 1206
Detailed Description
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
High Reliability, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1206Y2001P00BFTKnowles Syfer01206Y2001P00BFT-ND$0.00000Upgrade
1206Y2501P00BFTKnowles Syfer01206Y2501P00BFT-ND$0.00000Upgrade
1206Y5001P00BFTKnowles Syfer01206Y5001P00BFT-ND$0.00000Upgrade