1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000823KXR

Digi-Key Part Number
1206J2000823KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000823KXR
Description
CAP CER 0.082UF 200V X7R 1206
Detailed Description
0.082 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1206J2500823JXRKnowles Syfer01206J2500823JXR-ND$0.00000Upgrade
1206J2500823KXRKnowles Syfer01206J2500823KXR-ND$0.00000Upgrade
1206J2000823JXRKnowles Syfer01206J2000823JXR-ND$0.00000Upgrade