1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500121MDR

Digi-Key Part Number
1206J0500121MDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500121MDR
Description
CAP CER 120PF 50V X7R 1206
Detailed Description
120 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (20)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1206J0630121JDRKnowles Syfer01206J0630121JDR-ND$0.00000Upgrade
1206J1000121MDRKnowles Syfer01206J1000121MDR-ND$0.00000Upgrade
1206J0500121JDRKnowles Syfer01206J0500121JDR-ND$0.00000Upgrade
1206J1000121JDRKnowles Syfer01206J1000121JDR-ND$0.00000Upgrade
1206J1000121KDRKnowles Syfer01206J1000121KDR-ND$0.00000Upgrade