FlexiCap-1206
FlexiCap-1206
1206 (3216 Metric) 1,60mm Tan

1206J0500104KDT

Digi-Key Part Number
1608-1389-2-ND - Tape & Reel (TR)
1608-1389-1-ND - Cut Tape (CT)
1608-1389-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J0500104KDT
Supplier
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.81000$1.81
10$1.42700$14.27
50$1.23640$61.82
100$1.06990$106.99
500$0.80840$404.20
1,000$0.71329$713.29
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.66574$1,664.35
Additional Resources
AttributeDescription
Other Names
1608-1389-2
1608-1389-6
1206J0500104KDT-ND
1608-1389-1
Standard Package2,500