-1,30mm-Tan.jpg)
-1,30mm-Tan.jpg)
-Standard-MLCC.jpg)
0805Y1000223JDR | ||
---|---|---|
Digi-Key Part Number | 0805Y1000223JDR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0805Y1000223JDR | |
Description | CAP CER 0.022UF 100V X7R 0805 | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | High Reliability, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MLCC High Reliability Datasheet |
Environmental Information | Environmental Status Syfer |
Featured Product | AEC-Q200 Auto Grade Components |
HTML Datasheet | MLCC High Reliability Datasheet |
EDA Models | 0805Y1000223JDR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 12,000 |