0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000821JCR

Digi-Key Part Number
0805J2000821JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000821JCR
Description
CAP CER 820PF 200V C0G/NP0 0805
Detailed Description
820 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package12,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0805J2500821JCRKnowles Syfer00805J2500821JCR-ND$0.00000Upgrade
0805J2000821FCRKnowles Syfer00805J2000821FCR-ND$0.00000Upgrade
0805J2500821GCRKnowles Syfer00805J2500821GCR-ND$0.00000Upgrade
0805J2000821GCRKnowles Syfer00805J2000821GCR-ND$0.00000Upgrade
0805J2500821FCRKnowles Syfer00805J2500821FCR-ND$0.00000Upgrade