0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630750KQT

Digi-Key Part Number
0805J0630750KQT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630750KQT
Description
CAP CER 75PF 63V C0G/NP0 0805
Detailed Description
75 pF ±10% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0805J1000750FQTKnowles Syfer00805J1000750FQT-ND$0.00000Upgrade
0805J1500750JQTKnowles Syfer00805J1500750JQT-ND$0.00000Upgrade
0805J0630750JQTKnowles Syfer00805J0630750JQT-ND$0.00000Upgrade
0805J1000750KQTKnowles Syfer00805J1000750KQT-ND$0.00000Upgrade
0805J2000750JQTKnowles Syfer00805J2000750JQT-ND$0.00000Upgrade