0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500103KDT

Digi-Key Part Number
1608-1374-2-ND - Tape & Reel (TR)
1608-1374-1-ND - Cut Tape (CT)
1608-1374-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805J0500103KDT
Supplier
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.18760$750.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.53900$5.39
50$0.43140$21.57
100$0.36980$36.98
500$0.29280$146.40
1,000$0.24656$246.56
Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.53900$5.39
50$0.43140$21.57
100$0.36980$36.98
500$0.29280$146.40
1,000$0.24656$246.56
Additional Resources
AttributeDescription
Other Names
1608-1374-6
1608-1374-1
1608-1374-2
0805J0500103KDT-ND
Standard Package4,000