0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2001P20CQT

Digi-Key Part Number
0603Y2001P20CQT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2001P20CQT
Description
CAP CER 1.2PF 200V C0G/NP0 0603
Detailed Description
1.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Soft Termination
Ratings
-
Applications
RF, Microwave, High Frequency, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0603Y3001P20CQTKnowles Syfer00603Y3001P20CQT-ND$0.00000Upgrade
0603Y2501P20CQTKnowles Syfer00603Y2501P20CQT-ND$0.00000Upgrade
0603Y2501P20BQTKnowles Syfer00603Y2501P20BQT-ND$0.00000Upgrade
0603Y2001P20HQTKnowles Syfer00603Y2001P20HQT-ND$0.00000Upgrade
0603Y2001P20BQTKnowles Syfer00603Y2001P20BQT-ND$0.00000Upgrade