0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250221KXT

Digi-Key Part Number
0603Y0250221KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250221KXT
Description
CAP CER 220PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
High Reliability, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.10130$810.40
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (47)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0603Y0250221KDTKnowles Syfer00603Y0250221KDT-ND$0.00000Direct
0603Y0500221KXTKnowles Syfer00603Y0500221KXT-ND$0.10130Upgrade
0603Y0630221KXTKnowles Syfer00603Y0630221KXT-ND$0.10130Upgrade
0603Y1000221KXTKnowles Syfer00603Y1000221KXT-ND$0.10130Upgrade
0603Y0630221KDTKnowles Syfer00603Y0630221KDT-ND$0.00000Upgrade