0603J0500101JCT

DigiKey Part Number
1608-0603J0500101JCTTR-ND - Tape & Reel (TR)
1608-0603J0500101JCT-ND - Cut Tape (CT)
1608-0603J0500101JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J0500101JCT
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500101JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26800$2.68
50$0.19760$9.88
100$0.16090$16.09
500$0.12704$63.52
1,000$0.10727$107.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09598$383.92
8,000$0.09034$722.72
12,000$0.08751$1,050.12
28,000$0.08469$2,371.32
100,000$0.07340$7,340.00
Manufacturers Standard Package