0505 (1313 Metric) 1,27mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505Y2001P50DQT

Digi-Key Part Number
0505Y2001P50DQT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0505Y2001P50DQT
Description
CAP CER 1.5PF 200V C0G/NP0 0505
Detailed Description
1.5 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 (1B) 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Soft Termination
Ratings
-
Applications
RF, Microwave, High Frequency, Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0505Y2001P50CQTKnowles Syfer00505Y2001P50CQT-ND$0.00000Upgrade
0505Y2501P50CQTKnowles Syfer00505Y2501P50CQT-ND$0.00000Upgrade
0505Y3001P50DQTKnowles Syfer00505Y3001P50DQT-ND$0.00000Upgrade
0505Y3001P50HQTKnowles Syfer00505Y3001P50HQT-ND$0.00000Upgrade
0505Y2001P50BQTKnowles Syfer00505Y2001P50BQT-ND$0.00000Upgrade