0505J1506P20DQT

DigiKey Part Number
0505J1506P20DQT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0505J1506P20DQT
Description
CAP CER 6.2PF 150V C0G/NP0 0505
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.5pF 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0505J1506P20DQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18225$911.25