
5750 | ||
---|---|---|
Digi-Key Part Number | 1956-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | 5750 | |
Description | CAP TRIMMER 0.8-10PF 250V PNL MT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 0.8 ~ 10pF Trimmer Capacitor 250 V Top Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Knowles Johanson Manufacturing | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Capacitance Range | 0.8 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 7500 @ 100MHz | |
Size / Dimension | 0.235" Dia (5.97mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Sealed |
Resource Type | Link |
---|---|
Datasheets | Air Capacitor Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $44.94000 | $44.94 |
10 | $42.44400 | $424.44 |
50 | $37.45080 | $1,872.54 |
100 | $34.32990 | $3,432.99 |
Attribute | Description |
---|---|
Other Names | 1956-1009 |
Standard Package | 10 |