
5451 | ||
---|---|---|
Digi-Key Part Number | 1956-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | 5451 | |
Description | CAP TRIMMER 1-16PF 250V TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 1 ~ 16pF Trimmer Capacitor 250 V Side Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Knowles Johanson Manufacturing | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Capacitance Range | 1 ~ 16pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.295" Dia (7.49mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
Resource Type | Link |
---|---|
Datasheets | Air Capacitor Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $45.74000 | $45.74 |
10 | $43.20000 | $432.00 |
50 | $38.11740 | $1,905.87 |
100 | $34.94100 | $3,494.10 |
Attribute | Description |
---|---|
Other Names | 1956-1007 |
Standard Package | 10 |