
47273-11R5 | ||
---|---|---|
Digi-Key Part Number | 1956-1044-2-ND - Tape & Reel (TR) 1956-1044-1-ND - Cut Tape (CT) 1956-1044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 47273-11R5 | |
Description | CAP TRIMMER SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Trimmer Capacitor Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Knowles Johanson Manufacturing | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Dielectric Material | Alumina | |
Q @ Freq | 3000 @ 250MHz | |
Size / Dimension | 0.150" Dia (3.81mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | Trimmers Catalog |
Featured Product | Giga-Trim® Trimmer Capacitors |
HTML Datasheet | Trimmers Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.32000 | $22.32 |
10 | $21.14300 | $211.43 |
50 | $18.20680 | $910.34 |
100 | $17.03210 | $1,703.21 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $15.85750 | $6,343.00 |
Attribute | Description |
---|---|
Other Names | 1956-1044-2 |
Standard Package | 400 |