
27290NM | ||
---|---|---|
Digi-Key Part Number | 27290NM-ND | |
Manufacturer | ||
Manufacturer Product Number | 27290NM | |
Description | CAP TRIMMER 0.8-8PF 500V SMD | |
Detailed Description | 0.8 ~ 8pF Trimmer Capacitor 500 V Top Surface Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Knowles Johanson Manufacturing | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance Range | 0.8 ~ 8pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.118" Dia (3.00mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.30.0090 |
Attribute | Description |
---|---|
Standard Package | 1 |