P29000P2/01

DigiKey Part Number
2834-P29000P2/01-ND
Manufacturer
Knick
Manufacturer Product Number
P29000P2/01
Description
VOLTAGE TRANSDUCER 1000 VDC
Customer Reference
Detailed Description
Voltage Transducer ±1000V (Configurable) Input ±20mA, ±10V (Configurable) Output 20 ~ 230VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knick
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
±1000V (Configurable)
Output
±20mA, ±10V (Configurable)
Isolation
1000VAC/DC (Working), 5400VAC (Test)
Response Time
200µs
Accuracy
±0.2%
Voltage - Supply
20 ~ 230VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
cULus
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,101.07000$1,101.07
10$1,046.01000$10,460.10
25$990.96920$24,774.23
50$880.86600$44,043.30