VDV814-638
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDV814-638

Digi-Key Part Number
1742-VDV814-638-ND
Manufacturer
Manufacturer Product Number
VDV814-638
Description
SATELLITE/TV DIPLEXER 5 MHZ 2.3
Detailed Description
RF Diplexer 5MHz / 2.3GHz Module, SMA Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Klein Tools, Inc.
Series
-
Package
Bulk
Product Status
Active
Type
Diplexer
Frequency Bands (Low / High)
5MHz / 2.3GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.45000$13.45
5$12.74400$63.72
10$11.68200$116.82
25$11.32800$283.20
Additional Resources
AttributeDescription
Other Names
092644581786
0092644581786
0-9264458178-6
1742-VDV814-638
Standard Package1