USD

VDV770-050

VDV770-050

Digi-Key Part Number
1742-1653-ND
Manufacturer
Klein Tools, Inc.
Manufacturer Product Number
VDV770-050
Supplier
Description
BIT SET ASSORTED W/HOLDER 6PC
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Phillips, Slotted Bit Set 6 Pieces
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Klein Tools, Inc.
Series
Package
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Phillips, Slotted
Includes
Adapter, Extension, Plastic Holder
Features
-
Weight
0.088 lb (39.92 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.90.7585
Bulk
QtyUnit PriceExt Price
1$17.71000$17.71
5$16.77600$83.88
10$15.37800$153.78
25$14.91200$372.80
Additional Resources
AttributeDescription
Other Names
0-9264458082-6
009264458082-6
09264458082-6
092644580826
1742-1653
58082-6
92644580826
VDV770-050-ND
Standard Package1