USD

D86934

D86934

Digi-Key Part Number
1742-1260-ND
Manufacturer
Klein Tools, Inc.
Manufacturer Product Number
D86934
Supplier
Description
SLIM JAW ADJUSTABLE WRENCH, 8"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Adjustable Wrench 1" 6.09" (154.8mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Klein Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Adjustable
End - Size
1
Features
Soft Grip
Length
6.09"" (154.8mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.12.0000
Price and Procurement

5 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
0-9264469076-1
009264469076-1
09264469076-1
092644690761
1742-1260
92644690761
Standard Package6