D252-6SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D252-6SW

Digi-Key Part Number
D252-6SW-ND
Manufacturer
Manufacturer Product Number
D252-6SW
Description
CUTTER SIDE TAPERED BEVEL 6.13"
Detailed Description
Side (Diagonal) Cutter Tapered Bevel 6.13" (155.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Klein Tools, Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Bevel
Length - Overall
6.13" (155.7mm)
Features
Includes Skinning Hole, Non-Slip, Notched Blades, Soft Grips
Capacity
24 AWG
Weight
0.33 lb (149.69 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6060
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$59.06000$59.06
Additional Resources
AttributeDescription
Other Names
0-9264472076-5
D2526SW
009264472076-5
92644720765
092644720765
72076-5
09264472076-5
Standard Package6