
66062 | ||
---|---|---|
Digi-Key Part Number | 1742-66062-ND | |
Manufacturer | ||
Manufacturer Product Number | 66062 | |
Description | 2-IN-1 IMPACT SOCKET, 6-POINT 5/ | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Socket 6 Point Socket Deep Socket 5/8", 7/16" 3.00" (76.2mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Klein Tools, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 5/8", 7/16" | |
Drive Size | 1/2" | |
Length | 3.00" (76.2mm) | |
Features | Deep Socket | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Impact Sockets Brochure |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $62.24000 | $62.24 |
5 | $58.58000 | $292.90 |
10 | $56.74900 | $567.49 |
25 | $54.91880 | $1,372.97 |
Attribute | Description |
---|---|
Other Names | 1742-66062 |
Standard Package | 6 |