USD

659xx

65917

Digi-Key Part Number
65917-ND
Manufacturer
Klein Tools, Inc.
Manufacturer Product Number
65917
Supplier
Description
SOCKET 6 PNT 17MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Socket 6 Point Socket Chrome Finish 17mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Klein Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
17mm
Drive Size
3/8
Length
-
Features
Chrome Finish
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names65917-1
Standard Package6