62204MB

DigiKey Part Number
1742-62204MB-ND
Manufacturer
Manufacturer Product Number
62204MB
Description
MODBOX COOLER, 17 QT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic Gray, Orange Cover Included, Lid 16.000" L x 10.750" W (406.40mm x 273.05mm) X 14.300" (363.22mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Box
Size / Dimension
16.000" L x 10.750" W (406.40mm x 273.05mm)
Height
14.300" (363.22mm)
Area (L x W)
172in² (1111cm²)
Design
Cover Included, Lid
Material
Color
Gray, Orange
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4202.12.2120
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$95.97000$95.97
10$87.24900$872.49
100$78.52400$7,852.40
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1742-62204MB
Standard Package1