54812MB

DigiKey Part Number
1742-54812MB-ND
Manufacturer
Manufacturer Product Number
54812MB
Description
MODBOX COMPONENT BOX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Klein Tools, Inc.
Series
Package
Bulk
Product Status
Active
Bin Quantity
4
Shelf Quantity
-
Height
3"
Color
Black, Orange
Material
Plastic
Depth
16"
Width
9"
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.80000$36.80
5$34.75200$173.76
10$32.70800$327.08
25$31.68560$792.14
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1742-54812MB
Standard Package1