
54804MB | ||
---|---|---|
Digi-Key Part Number | 1742-54804MB-ND | |
Manufacturer | ||
Manufacturer Product Number | 54804MB | |
Description | MODBOX SMALL TOOLBOX | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Klein Tools, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Tool Box | |
Size | 22.00" L x 15.50" W x 6.60" H (558.8mm x 393.7mm x 167.6mm) | |
Material | Polyethylene (PE) | |
Color | Black/Orange | |
Drawer Quantity | 1 | |
Features | - | |
Capacity | - |
Resource Type | Link |
---|---|
Datasheets | MODbox™ Small Toolbox |
Video File | MODbox™ Rolling Toolbox |
Featured Product | MODbox™ Rolling Toolbox and Accessories |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $79.98000 | $79.98 |
Attribute | Description |
---|---|
Other Names | 1742-54804MB |
Standard Package | 1 |