54446
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54446

Digi-Key Part Number
54446-ND
Manufacturer
Manufacturer Product Number
54446
Description
COMP STORAGE STEEL 12"L X 18"W
Detailed Description
Component Storage Metal, Steel Gray Hinged Door, Lid 17.992" L x 12.008" W (457.00mm x 305.00mm) X 2.992" (76.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Obsolete
Container Type
Component Storage
Size / Dimension
17.992" L x 12.008" W (457.00mm x 305.00mm)
Height
2.992" (76.00mm)
Area (L x W)
216in² (1394cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Compartments/Drawers - 21
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
7.6 lbs (3.4 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7310.29.0065
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$61.81000$61.81
Additional Resources
AttributeDescription
Other Names54614-3
Standard Package1