54437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54437

Digi-Key Part Number
54437-ND
Manufacturer
Manufacturer Product Number
54437
Description
COMP STORAGE STEEL 9.76"LX13.3"W
Detailed Description
Component Storage Metal, Steel Gray Hinged Door, Lid 13.307" L x 9.764" W (338.00mm x 248.00mm) X 2.008" (51.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Obsolete
Container Type
Component Storage
Size / Dimension
13.307" L x 9.764" W (338.00mm x 248.00mm)
Height
2.008" (51.00mm)
Area (L x W)
130in² (839cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Compartments/Drawers - 12
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
4.1 lbs (1.9 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7310.29.0065
California Prop 65
Warning Information