450-320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-320

Digi-Key Part Number
1742-450-320-ND
Manufacturer
Manufacturer Product Number
450-320
Description
CABLE AND WIRE MANAGEMENT SLEEVE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Self Wrap X 3.00' (914.40mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Klein Tools, Inc.
Series
-
Package
Bulk
Product Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Neoprene
Color
Black
Length
3.00' (914.40mm)
Wall Thickness
-
Operating Temperature
-5°C ~ 60°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
1.250" (31.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5607.49.3000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$18.20000$18.20
Additional Resources
AttributeDescription
Other Names
0092644583636
1742-450-320
092644583636
0-9264458363-6
Standard Package1