

44131 | ||
---|---|---|
Digi-Key Part Number | 1742-1108-ND | |
Manufacturer | ||
Manufacturer Product Number | 44131 | |
Description | KNIFE UTILITY W/LOCKING BLADE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Knife, Utility Locking Blade, Non-Slip, Notched Blade 1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Klein Tools, Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Tool Type | Knife, Utility | |
Features | Locking Blade, Non-Slip, Notched Blade | |
Weight | 0.27 lb (122.47 g) |
Resource Type | Link |
---|---|
Datasheets | Knives and Cutting Tools |
HTML Datasheet | Knives and Cutting Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8211.93.0035 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.02000 | $26.02 |
5 | $24.57000 | $122.85 |
10 | $23.12500 | $231.25 |
25 | $22.40240 | $560.06 |
Attribute | Description |
---|---|
Other Names | 1742-1108 |
Standard Package | 6 |