


31940 | ||
---|---|---|
Digi-Key Part Number | 31940-ND | |
Manufacturer | ||
Manufacturer Product Number | 31940 | |
Description | BI-METAL HOLE SAW, 2-1/2" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Hole Saw General Purpose | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Klein Tools, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Hole Saw | |
For Use With/Related Products | General Purpose | |
Weight | 0.17 lb (77.11 g) |
Resource Type | Link |
---|---|
Datasheets | Holemaking Prod and Acc |
HTML Datasheet | Holemaking Prod and Acc |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.90.6000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.48000 | $17.48 |
5 | $16.56200 | $82.81 |
10 | $15.18200 | $151.82 |
25 | $14.72160 | $368.04 |
Attribute | Description |
---|---|
Other Names | 31940-2 |
Standard Package | 6 |