
TH58NYG2S3HBAI4 | ||
---|---|---|
Digi-Key Part Number | TH58NYG2S3HBAI4-ND | |
Manufacturer | ||
Manufacturer Product Number | TH58NYG2S3HBAI4 | |
Description | IC FLASH 4GBIT PARALLEL 63BGA | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 63-BGA (9x11) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 63-BGA (9x11) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SLC NAND& BENAND |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $6.54100 | $65.41 |
25 | $6.23640 | $155.91 |
Attribute | Description |
---|---|
Other Names | TH58NYG2S3HBAI4JDH |
Standard Package | 210 |