8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC58CVG2S0HRAIG

Digi-Key Part Number
TC58CVG2S0HRAIG-ND
Manufacturer
Manufacturer Product Number
TC58CVG2S0HRAIG
Description
IC FLASH 4GBIT SPI 104MHZ 8WSON
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit SPI 104 MHz 280 µs 8-WSON (6x8)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TC58CVG2S0HRAIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tray
Product Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Access Time
280 µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0051
Obsolete
Additional Resources
AttributeDescription
Other Names
TC58CVG2S0HRAIGY0J
TC58CVG2S0HRAIGYCJ
TC58CVG2S0HRAIGYDJ
TC58CVG2S0HRAIGBAJ
TC58CVG2S0HRAIGBAH
Standard Package480