KX112-1042-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX112-1042

Digi-Key Part Number
1191-1061-2-ND - Tape & Reel (TR)
1191-1061-1-ND - Cut Tape (CT)
1191-1061-6-ND - Digi-Reel®
Manufacturer
Kionix Inc.
Manufacturer Product Number
KX112-1042
Supplier
Description
LOW HEIGHT TRI-AXIS, USER SELECT
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 800Hz 12-LGA (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kionix Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
16384 (±2g) ~ 4096 (±8g)
Sensitivity (mV/g)
-
Bandwidth
800Hz
Output Type
I²C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN7A994
HTSUS9031.80.8085
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$1.33000$13,300.00
Additional Resources
AttributeDescription
Other Names
1191-1061-6
1191-1061-2
1191-1061-1
Standard Package10,000