KX124-1051-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX124-1051

Digi-Key Part Number
1191-1045-2-ND - Tape & Reel (TR)
1191-1045-1-ND - Cut Tape (CT)
1191-1045-6-ND - Digi-Reel®
Manufacturer
Kionix Inc.
Manufacturer Product Number
KX124-1051
Supplier
Description
ACCELEROMETER 2-8G I2C/SPI 16LGA
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 800Hz 16-LGA (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kionix Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
64 (±2g) ~ 16 (±8g)
Sensitivity (mV/g)
-
Bandwidth
800Hz
Output Type
I²C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Low Pass Filter
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8543.70.9960
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.92000$1.92
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.73920$2,956.80
Additional Resources
AttributeDescription
Other Names
1191-1045-6
1191-1045-1
1191-1045-2
KX124-1051-FR
Standard Package4,000