KX123-1039

KX123-1039

Digi-Key Part Number
1191-1042-2-ND - Tape & Reel (TR)
1191-1042-1-ND - Cut Tape (CT)
1191-1042-6-ND - Digi-Reel®
Manufacturer
Kionix Inc.
Manufacturer Product Number
KX123-1039
Supplier
Description
ACCELEROMETER 2-8G I2C/SPI 16LGA
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 12.8kHz 16-LGA (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kionix Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
16384 (±2g) ~ 4096 (±8g)
Sensitivity (mV/g)
-
Bandwidth
6.25Hz ~ 12.8kHz
Output Type
I²C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN7A994
HTSUS9031.80.8085
Additional Resources
AttributeDescription
Other Names
1191-1042-6
1191-1042-2
1191-1042-1
Q11730143S
Standard Package4,000