
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Kingston | |
Series | - | |
Package | Box | |
Product Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS-I, U3, V30, A1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Industrial microSD |
Featured Product | Industrial MicroSD Memory Card |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8523.51.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.00000 | $18.00 |
Attribute | Description |
---|---|
Other Names | 3217-SDCIT2/16GB |
Standard Package | 1 |