EMMC08G-ML36-02F00

DigiKey Part Number
3217-EMMC08G-ML36-02F00-ND
Manufacturer
Manufacturer Product Number
EMMC08G-ML36-02F00
Description
eMMC 5.1 (HS400) 153B 8GB
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5.1
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)