


Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 153-FBGA (9x7.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EMMC Datasheet |
Featured Product | eMMC™ and I-Temp eMMC |
EDA Models | EMMC04G-M657-K03U by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
Attribute | Description |
---|---|
Other Names | 3217-EMMC04G-M657-K03U |
Standard Package | 1 |