AT2520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT2520 Series
AT2520 Series Top
AT2520 Series Side

AT2520QB10ZS

Digi-Key Part Number
754-1346-2-ND - Tape & Reel (TR)
754-1346-1-ND - Cut Tape (CT)
754-1346-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
AT2520QB10ZS
Supplier
Description
LED 2.5X2.0MM BLUE SMD
Detailed Description
LED Lighting Color series Blue 458nm (Typ) 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Blue
Wavelength
458nm (Typ)
Current - Test
250mA
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
14 lm/W
Current - Max
250mA
Luminous Flux @ Current/Temperature
12lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
CSMD
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Thermal Resistance of Package
110°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
754-1346-1
754-1346-6
754-1346-2
Standard Package2,000