
APT2012QGW | |
|---|---|
DigiKey Part Number | 754-APT2012QGWTR-ND - Tape & Reel (TR) 754-APT2012QGWCT-ND - Cut Tape (CT) 754-APT2012QGWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012QGW |
Description | 2.0X1.2MM,GRN SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.15V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 0.75mm W | |
Height (Max) | 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18700 | $1.87 |
| 100 | $0.13150 | $13.15 |
| 500 | $0.10612 | $53.06 |
| 1,000 | $0.09771 | $97.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09054 | $181.08 |
| 4,000 | $0.08444 | $337.76 |
| 6,000 | $0.08130 | $487.80 |
| 10,000 | $0.07776 | $777.60 |
| 14,000 | $0.07565 | $1,059.10 |
| 20,000 | $0.07358 | $1,471.60 |
| 50,000 | $0.06903 | $3,451.50 |
| 100,000 | $0.06619 | $6,619.00 |


