USD

APT1608 SERIES
APT1608 SERIES
APT1608 Series Top
APT1608 Series Side

APT1608MGC

Digi-Key Part Number
754-1118-2-ND - Tape & Reel (TR)
754-1118-1-ND - Cut Tape (CT)
754-1118-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APT1608MGC
Supplier
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
60mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
570nm
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Chip LED
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

36,613 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names754-1118-2
Standard Package2,000