USD

APD3224
APD3224
APD3224 Series Top
APD3224 Series Side
APD3224ZGC-F01
Digi-Key Part Number
754-1089-2-ND - Tape & Reel (TR)
754-1089-1-ND - Cut Tape (CT)
754-1089-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APD3224ZGC-F01
Supplier
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Indication - Discrete
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
3000mcd
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Surface Mount
Wavelength - Dominant
525nm
Wavelength - Peak
515nm
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
SMD
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

53,111 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States