USD

APBD3224 SERIES
APBD3224 SERIES
APBD3224 Series Top
APBD3224 Series Side
APBD3224SURKCGKC-F01
Digi-Key Part Number
754-1647-2-ND - Tape & Reel (TR)
754-1647-1-ND - Cut Tape (CT)
754-1647-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APBD3224SURKCGKC-F01
Supplier
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green, Red
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
280mcd Green, 400mcd Red
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
20°
Mounting Type
Surface Mount
Wavelength - Dominant
570nm Green, 630nm Red
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Chip LED
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

32,315 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
754-1647-2
APBD3224SURKCGKC-F01-ND
Standard Package1,500