APTD3216 SERIES
APTD3216 SERIES
APTD3216 Series Side
APTD3216 Series Top

APTD3216EC

Digi-Key Part Number
754-1153-2-ND - Tape & Reel (TR)
754-1153-1-ND - Cut Tape (CT)
754-1153-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APTD3216EC
Supplier
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Red 617nm LED Indication - Discrete 2V 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
50mcd
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Surface Mount
Wavelength - Dominant
617nm
Wavelength - Peak
627nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
2-SMD
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.28700$2.87
100$0.19130$19.13
500$0.13228$66.14
1,000$0.11024$110.24
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.09922$198.44
6,000$0.09370$562.20
10,000$0.08544$854.40
50,000$0.07800$3,900.00
Additional Resources
AttributeDescription
Other Names
754-1153-1
754-1153-2
754-1153-6
Standard Package2,000