APTR3216P3BT

DigiKey Part Number
754-APTR3216P3BTTR-ND - Tape & Reel (TR)
754-APTR3216P3BTCT-ND - Cut Tape (CT)
754-APTR3216P3BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216P3BT
Description
LED SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTR3216P3BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
140°
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.26600$2.66
100$0.16870$16.87
500$0.13056$65.28
1,000$0.11887$118.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11040$220.80
4,000$0.10248$409.92
6,000$0.09853$591.18
10,000$0.09416$941.60
14,000$0.09161$1,282.54
20,000$0.08917$1,783.40
50,000$0.08392$4,196.00
100,000$0.08078$8,078.00
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States