AM2520P3BT03 | |
---|---|
DigiKey Part Number | 754-2338-2-ND - Tape & Reel (TR) 754-2338-1-ND - Cut Tape (CT) 754-2338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520P3BT03 |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520P3BT03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 20° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.62000 | $0.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.38000 | $3.80 |
100 | $0.21840 | $21.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.13511 | $135.11 |
2,000 | $0.12515 | $250.30 |
3,000 | $0.12017 | $360.51 |
5,000 | $0.11750 | $587.50 |