ACSC03-41SGWA-F01 | |
---|---|
DigiKey Part Number | 754-1038-2-ND - Tape & Reel (TR) 754-1038-1-ND - Cut Tape (CT) 754-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC03-41SGWA-F01 |
Description | DISPLAY 7SEG 0.3" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC03-41SGWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.27800 | $22.78 |
100 | $1.77530 | $177.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $1.54396 | $849.18 |
1,100 | $1.47371 | $1,621.08 |
1,650 | $1.43772 | $2,372.24 |
2,750 | $1.39712 | $3,842.08 |
3,850 | $1.37298 | $5,285.97 |
5,500 | $1.34946 | $7,422.03 |